
Sign in to ask questions about the Ruland Manufacturing MSP-20-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruland Manufacturing MSP-20-A technical specifications.
| Finish | GLOSS |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 40mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MSP-20-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
