
Ruland Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium
Ruland Manufacturing MSP-25-A technical specifications.
| Finish | GLOSS |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 45mm |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
