
Ruland Oldham Style Coupling Hub OST8-4-A
Ruland Manufacturing OST8-4-A technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -23°C |
| Outside Diameter | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.