
Ruland Aluminium Flexible Beam Coupling, PCMR19-4-4-A, Bore A 4mm Bore B 4mm Clamp
Ruland Manufacturing PCMR19-4-4-A technical specifications.
| Length | 22.9mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 19.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
