
Ruland Aluminium Flexible Beam Coupling, PCMR19-6-5-A, Bore A 6mm Bore B 5mm Clamp
Ruland Manufacturing PCMR19-6-5-A technical specifications.
| Length | 22.9mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 19.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
