S Brannan & Sons 12/408/3 technical specifications.
| Height | 27mm |
| Length | 205mm |
| Reach SVHC Compliant | Yes |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for S Brannan & Sons 12/408/3 to view detailed technical specifications.
No datasheet is available for this part.