Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 9Conductors 24AWG 6.5mm 500V Gray Polyvinyl Chloride
Checking distributor stock and pricing after the page loads.
SAB 03150925 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 9 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.5(Typ)mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Shield Type | Braid |
| Standards | EN 60332-1-2|IEC 60332-1-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.