This shielded multi-conductor cable features 8 bare copper conductors with a multi-color insulation and a gray jacket. It has a maximum outer diameter of 8.8mm and a maximum voltage rating of 300V. The cable is designed to operate within a temperature range of -30°C to 70°C and meets various international standards including EN 50265-2-1, IEC 60332-1, and VDE 0482.
Checking distributor stock and pricing after the page loads.
SAB 03450434 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8.8(Typ)mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Shield Type | Braid |
| Standards | EN 50265-2-1|IEC 60332-1|VDE 0482 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.