Cable; 4Cond; 16AWG; 27-29x30; TC; SI ins; Braid; Reddish Brown SI jkt; UL CSA/DIN VDE
Checking distributor stock and pricing after the page loads.
SAB 1241604 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 500foot |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.