Cable; 4Cond; 10AWG; 78x28; TC; SI ins; Reddish Brown SI jkt; AWM
Checking distributor stock and pricing after the page loads.
SAB 1271004 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS | Compliant |
No datasheet is available for this part.