Cable; 2Cond; 12AWG; 52x28; TC; SI ins; Reddish Brown SI jkt; AWM
Checking distributor stock and pricing after the page loads.
SAB 1271202 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Stranding | 52x28 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.