SAB 1271402 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Stranding | 46x30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1271402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
