Cable; 3Cond; 14AWG; 46x30; TC; SI ins; Reddish Brown SI jkt; AWM
Checking distributor stock and pricing after the page loads.
SAB 1271403 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 46x30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
