Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SAB 1271803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SAB 1271803 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 30x32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1271803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
