SAB 1271907 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 7 |
| RoHS | Compliant |
Download the complete datasheet for SAB 1271907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.