Cable; 14Cond; 26AWG; 18x38; BC; PVC ins; Foil/Braid; Gray PVC jkt; CE
SAB 3151414 technical specifications.
| Approvals | CE |
| Length | 100foot |
| Number of Conductors | 14 |
| Stranding | 18X38 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.