Wire, Hook-up; Harmonized; 12AWG; PVC ins; Black
Checking distributor stock and pricing after the page loads.
SAB 31670186 technical specifications.
| Approvals | UL, CSA, CE |
| Length | 100foot |
| Mount | Wire |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.