SAB 31670886 technical specifications.
| Approvals | UL, CSA, CE |
| Length | 100foot |
| Mount | Wire |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 31670886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.