Wire, Hook-up; Harmonized; 16AWG; PVC ins; Dark Blue
Checking distributor stock and pricing after the page loads.
SAB 31671682 technical specifications.
| Approvals | UL, CSA, CE |
| Length | 100foot |
| Mount | Wire |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.