
Cable; 1Cond; 14AWG; 140x34; BC; PVC ins; Black PVC jkt; UL CSA
SAB 7671325 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Number of Conductors | 1 |
| Stranding | 140x34 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7671325 to view detailed technical specifications.
No datasheet is available for this part.