Cable; 1Cond; 8AWG; 320x32; BC; PVC ins; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7671361 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Number of Conductors | 1 |
| Stranding | 320x32 |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.