Cable; 1Cond; 1AWG; 703x28; BC; PVC ins; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7671365 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Number of Conductors | 1 |
| Stranding | 703x28 |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
No datasheet is available for this part.