Cable; 4Cond; 22AWG; 42x38; BC; TPE ins; Gray TPE jkt; DIN VDE CE
SAB 7740403 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Number of Conductors | 4 |
| Stranding | 42x38 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7740403 to view detailed technical specifications.
No datasheet is available for this part.