Sign in to ask questions about the SAB 7840301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SAB 7840301 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 18X38 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7840301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.