Cable; 7Cond; 26AWG; 18x38; BC; TPE ins; Braid; Gray TPE jkt; DIN VDE CE
SAB 7840701 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 7 |
| Stranding | 18X38 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7840701 to view detailed technical specifications.
No datasheet is available for this part.