Cable, multicond; Continuous flex; 24AWG; 14C; Braid shld; 300V; Gray jkt
Checking distributor stock and pricing after the page loads.
SAB 7841402 technical specifications.
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.