Cable; 4Cond; 10AWG; 192x32; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7851004 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 100foot |
| Number of Conductors | 4 |
| Stranding | 192x32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.