Cable; 3Cond; 12AWG; 224x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7851203 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 100foot |
| Number of Conductors | 3 |
| Stranding | 224x34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.