Cable; 2Cond; 18AWG; 56x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
SAB 7851802 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 100foot |
| Number of Conductors | 2 |
| Stranding | 56x34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.