Cable; 3Cond; 19AWG; 42x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7851903 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 100foot |
| Number of Conductors | 3 |
| Stranding | 42X34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
No datasheet is available for this part.