Cable; 25Cond; 20AWG; 33x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Checking distributor stock and pricing after the page loads.
SAB 7852025 technical specifications.
| Approvals | UL, CSA, VDE |
| Number of Conductors | 25 |
| Stranding | 33x34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |