Exit Stopper Multifunction Door Alarm For Double Door (Standard Red, For Green Add "-G" To End Of Part #)
Safety Technology STI-6402 technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 1.42lb |
| Width | 6inch |
| RoHS | Compliant |
No datasheet is available for this part.