SAFETY TECHNOLOGY INTERNATIONAL STI-6605 Protective Cover With 105 Db. More details: Protective Cover With 105 Db Horn
Safety Technology STI-6605 technical specifications.
| Height | 3inch |
| Length | 13inch |
| Mount | Surface Mount |
| Weight | 1.6lb |
| Width | 9.5inch |
| RoHS | Compliant |
No datasheet is available for this part.