4-Channel Receiver With Wireless Doorbell Button Alert; Product Range: -; Plug Type: -
Safety Technology STI-V34600 technical specifications.
| Height | 2.75inch |
| Length | 6.75inch |
| Weight | 1lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.