Sign in to ask questions about the Saft 130040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Saft 130040 technical specifications.
| Capacity | 4300mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 130040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.