Sign in to ask questions about the Saft 136607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Saft 136607 technical specifications.
| Capacity | 4000mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 136607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
