Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
790382 Datasheet | Saft
Browse
Manufacturers
API
BOM
Account
SAFT
790382
Datasheet
Saft
790382
790382
790382
Storage
780mAh
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Saft 790382 technical specifications.
General
Capacity
780mAh
Chemistry/Technology
NiCd
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Termination
Standard
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account