
The Saft LS 14250 is a 3.6V Primary lithium-thionyl chloride (Li-SOCl2) battery with high energy density, packaged as a 1/2 AA-size bobbin cell. It offers a high and stable voltage response throughout its lifetime, wide operating temperature range (-60°C to +85°C), and a very low self-discharge rate (less than 1% per year at +20°C). Designed for easy integration into compact systems, it provides superior resistance to atmospheric corrosion. Key features include a stainless steel container and end caps (low magnetic signature), hermetic glass-to-metal sealing, and non-flammable electrolyte. Manufactured in France, UK, and China, it is suitable for main applications such as utility metering, automatic meter reading, alarms and security devices, tollgate systems, memory back-up, computer real-time clocks, tracking systems, automotive electronics, and professional electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Saft LS14250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1200mAh |
| Chemistry/Technology | Lithium |
| Height | 24.8mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Output Voltage | 3.6V |
| Outside Diameter | 14.65mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Standard |
| Weight | 8.9g |
| Max Diameter | 14.55 (0.57)mm (in) |
| Max Height | 25.15 (0.99)mm (in) |
| Typical Weight | 8.9 (0.3)g (oz) |
| Lithium Metal Content | 0.3g (approx.) |
| Available Termination Suffixes | CN, CNR, 2 PF, 3 PF, 3 PF RP, 4 PF, CNA (AX), FL |
| Termination Types | radial tabs, radial pins, axial leads, flying leads |
| RoHS | Compliant |
| Safety Standard | IEC 60086-4 |
| Intrinsic Safety Standard | IEC 60079-11 (class T4 assignment) |
| Certification | UL Component Recognition |
| Transport Regulation | UN Model Regulations (non-restricted for transport/non-assigned to Class 9) |
Download the complete datasheet for Saft LS14250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
