Saft LS142503PFRP technical specifications.
| Capacity | 1.2ah |
| Package/Case | Radial |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | No |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LS142503PFRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.