Saft LS14250CNR technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Saft LS14250CNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
