Sign in to ask questions about the Saft LS14500CNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Saft LS14500CNA technical specifications.
| Capacity | 2600mAh |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | Yes |
| Termination | LEAD |
| RoHS | Compliant |
Download the complete datasheet for Saft LS14500CNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
