
SAFT LST14500CNR Battery, Single Cell, Lithium Thionyl Chloride, 2450 mAh, 3.6 V, AA, Solder Tab, 14.2 mm
Saft LST14500CNR technical specifications.
| Capacity | 2.45ah |
| Chemistry/Technology | Lithium |
| Height | 49.55mm |
| Mount | Solder |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | No |
| Weight | 16.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.
