
Non-contact voltage tester 200. . .1000 VAC, VOLTSTICK SOUND, Sagab
Sagab VOLTSTICKSOUND technical specifications.
| Diameter | 17mm |
| Length | 146mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 40g |
| RoHS | Compliant |
No datasheet is available for this part.
