
TESTER, VOLTAGE; Voltage Measuring Range AC:230V to 1kV; Meter Display Type:-; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:-; Plug Type:-; Operating Temperature Range:-10°C to +50°C
Sign in to ask questions about the Sagab VOLTSTICKSOUNDER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sagab VOLTSTICKSOUNDER technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Sagab VOLTSTICKSOUNDER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
