Module Wifi 802.11 B/g/n 3.3V
Sagrad SG901-1059-3H technical specifications.
| Package/Case | Module |
| Current - Receiving | 110mA |
| Current - Transmitting | 110mA |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Sensitivity | -84dBm |
| RoHS | Compliant |
No datasheet is available for this part.