Rf Txrx Wi-fi 802.11 2.45GHZ
Sagrad SG901-1091-ET technical specifications.
| Package/Case | Module |
| Current - Receiving | 75mA |
| Current - Transmitting | 294mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -96dBm |
| RoHS | Compliant |
No datasheet is available for this part.