
Saint-Gobain Rubber Flexible Tube, Red, 8mm External Diameter, 25m Long, Industrial, Laboratory Applications
Saint-Gobain 710070 technical specifications.
| Color | Red |
| Length | 25m |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| RoHS | Not Compliant |
No datasheet is available for this part.
