
Saint-Gobain silicone Flexible Tube, transparent, 5mm External Diameter, 50m Long, Applications Various
Saint-Gobain 760210 technical specifications.
| Color | Clear |
| Length | 50m |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| RoHS | Not Compliant |
No datasheet is available for this part.
