Saint-Gobain Tube Iso-Versinic Flexible Tube, Black, 9mm External Diameter, 25m Long, 29mm Bend Radius
Sign in to ask questions about the Saint-Gobain 770300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Saint-Gobain 770300 technical specifications.
| Color | Black |
| Length | 25m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain 770300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.