Saint-Gobain TygonXL-60 Flexible Tube, transparent, 12.7mm External Diameter, 15m Long, 50.8mm Bend Radius
Saint-Gobain AN800027 technical specifications.
| Color | Clear |
| Length | 15m |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -66°C |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.